



PCIE-164-02-F-D-EMS2-BG | |
|---|---|
DigiKey Part Number | PCIE-164-02-F-D-EMS2-BG-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-164-02-F-D-EMS2-BG |
Description | CONN PCI EXP FMALE 164POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 164 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-164-02-F-D-EMS2-BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 164 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,88000 Kč | 249,88 Kč |
| 10 | 225,26700 Kč | 2 252,67 Kč |
| 25 | 200,74080 Kč | 5 018,52 Kč |
| 50 | 163,82640 Kč | 8 191,32 Kč |
| 100 | 147,15400 Kč | 14 715,40 Kč |
| Unit Price without VAT: | 249,88000 Kč |
|---|---|
| Unit Price with VAT: | 302,35480 Kč |


