



PCIE-098-02-F-D-RA | |
|---|---|
DigiKey Part Number | SAM9744-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-098-02-F-D-RA |
Description | CONN PCI EXP FMALE 98POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PCIE-098-02-F-D-RA Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Solder, Staggered |
Part Status Active | Contact Material Phosphor Bronze |
Card Type PCI Express™ | Contact Finish Gold |
Gender Female | Contact Finish Thickness 3.00µin (0.076µm) |
Number of Positions 98 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 190,49400 Kč | 1 904,94 Kč |
| 25 | 169,79000 Kč | 4 244,75 Kč |
| 50 | 138,58680 Kč | 6 929,34 Kč |
| 100 | 114,06110 Kč | 11 406,11 Kč |
| 500 | 105,97774 Kč | 52 988,87 Kč |
| 1 000 | 102,31947 Kč | 102 319,47 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |






