
P1PDS-25-N | |
---|---|
DigiKey Part Number | 612-P1PDS-25-N-ND |
Manufacturer | |
Manufacturer Product Number | P1PDS-25-N |
Description | URSA I/O METAL SHELL FOR CABLE T |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 25 | |
For Use With/Related Products | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 289,75000 Kč | 289,75 Kč |
10 | 246,19000 Kč | 2 461,90 Kč |
25 | 230,77960 Kč | 5 769,49 Kč |
50 | 219,76060 Kč | 10 988,03 Kč |
100 | 209,27690 Kč | 20 927,69 Kč |
250 | 200,96784 Kč | 50 241,96 Kč |
Unit Price without VAT: | 289,75000 Kč |
---|---|
Unit Price with VAT: | 350,59750 Kč |