
OPP-03-01-T-S | |
|---|---|
DigiKey Part Number | OPP-03-01-T-S-ND |
Manufacturer | |
Manufacturer Product Number | OPP-03-01-T-S |
Description | CONN SPRING MOD 3POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | OPP-03-01-T-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 3 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,41000 Kč | 84,41 Kč |
| 50 | 68,89440 Kč | 3 444,72 Kč |
| 100 | 58,47940 Kč | 5 847,94 Kč |
| 500 | 51,99146 Kč | 25 995,73 Kč |
| 1 000 | 48,47913 Kč | 48 479,13 Kč |
| Unit Price without VAT: | 84,41000 Kč |
|---|---|
| Unit Price with VAT: | 102,13610 Kč |


