
OPA-S-2-F | |
|---|---|
DigiKey Part Number | OPA-S-2-F-ND |
Manufacturer | |
Manufacturer Product Number | OPA-S-2-F |
Description | CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector OPA Receptacle To OPA Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) OPA Receptacle |
Manufacturer Samtec Inc. | Convert To (Adapter End) OPA Receptacle |
Series | Simplex/Duplex Simplex |
Packaging Bag | Mounting Type Panel Mount, Flange |
Part Status Active | Color Black |
Type Coupler | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,08000 Kč | 233,08 Kč |
| 10 | 198,03200 Kč | 1 980,32 Kč |
| 25 | 185,61400 Kč | 4 640,35 Kč |
| 50 | 176,75700 Kč | 8 837,85 Kč |
| 100 | 168,32000 Kč | 16 832,00 Kč |
| 250 | 157,78904 Kč | 39 447,26 Kč |
| 500 | 154,86026 Kč | 77 430,13 Kč |
| Unit Price without VAT: | 233,08000 Kč |
|---|---|
| Unit Price with VAT: | 282,02680 Kč |


