Adapter Fiber Optic Connector ST Receptacle To FC Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA-D-2-F

DigiKey Part Number
612-OPA-D-2-F-ND
Manufacturer
Manufacturer Product Number
OPA-D-2-F
Description
OPTICAL PATCH ADAPTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Adapter Fiber Optic Connector ST Receptacle To FC Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Adapter
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Duplex
Mode
-
Mounting Type
Panel Mount, Flange
Housing Material
-
Ferrule Material
-
Features
-
Color
-
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Factory Stock: 398
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1406,94000 Kč406,94 Kč
10376,95600 Kč3 769,56 Kč
25346,70200 Kč8 667,55 Kč
50307,46120 Kč15 373,06 Kč
Manufacturers Standard Package
Unit Price without VAT:406,94000 Kč
Unit Price with VAT:492,39740 Kč