
NVAM-DP-02-2-05.0-S-2-K-TR | |
|---|---|
DigiKey Part Number | 612-NVAM-DP-02-2-05.0-S-2-K-TR-ND - Tape & Reel (TR) 612-NVAM-DP-02-2-05.0-S-2-K-TRCT-ND - Cut Tape (CT) 612-NVAM-DP-02-2-05.0-S-2-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVAM-DP-02-2-05.0-S-2-K-TR |
Description | CONN HD ARRAY HDR 16PAIR SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | NVAM-DP-02-2-05.0-S-2-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 32 | |
Pitch | - | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.332" (8.43mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 10 | 372,86100 Kč | 3 728,61 Kč |
| 25 | 349,50760 Kč | 8 737,69 Kč |
| 50 | 332,82660 Kč | 16 641,33 Kč |
| 100 | 330,26490 Kč | 33 026,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 280,53556 Kč | 77 147,28 Kč |
| 550 | 269,82431 Kč | 148 403,37 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |


