32 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVAM-DP-02-2-02.0-S-2-K-TR

DigiKey Part Number
612-NVAM-DP-02-2-02.0-S-2-K-TR-ND - Tape & Reel (TR)
612-NVAM-DP-02-2-02.0-S-2-K-TRCT-ND - Cut Tape (CT)
612-NVAM-DP-02-2-02.0-S-2-K-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVAM-DP-02-2-02.0-S-2-K-TR
Description
CONN HD ARRAY HDR 16PAIR SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
NVAM-DP-02-2-02.0-S-2-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
High Density Array, Male
Number of Positions
32
Pitch
-
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 9mm
Height Above Board
0.214" (5.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1420,38000 Kč420,38 Kč
10357,23900 Kč3 572,39 Kč
25334,86760 Kč8 371,69 Kč
50318,88400 Kč15 944,20 Kč
100315,16530 Kč31 516,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400267,36910 Kč106 947,64 Kč
800257,48798 Kč205 990,38 Kč
Manufacturers Standard Package
Unit Price without VAT:420,38000 Kč
Unit Price with VAT:508,65980 Kč