USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
MUSB-05-S-B-SM-A-TR-VIEW-B
MUSB-05-S-B-SM-A-TR
MUSB-05-S-B-SM-A-TR

MUSB-05-S-B-SM-A-TR

DigiKey Part Number
SAM14962TR-ND - Tape & Reel (TR)
SAM14962CT-ND - Cut Tape (CT)
SAM14962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUSB-05-S-B-SM-A-TR
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
MUSB-05-S-B-SM-A-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-50°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
30V
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 698
Factory Stock: 6 050
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,58000 Kč41,58 Kč
1035,29800 Kč352,98 Kč
2533,08440 Kč827,11 Kč
5031,50120 Kč1 575,06 Kč
10029,99560 Kč2 999,56 Kč
25028,11632 Kč7 029,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
55021,35496 Kč11 745,23 Kč
1 10020,47305 Kč22 520,35 Kč
Manufacturers Standard Package
Unit Price without VAT:41,58000 Kč
Unit Price with VAT:50,31180 Kč