Connector Header Through Hole 40 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-120-13-S-D-510

DigiKey Part Number
SAM13067-ND
Manufacturer
Manufacturer Product Number
MTMM-120-13-S-D-510
Description
CONN HEADER VERT 40POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-120-13-S-D-510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.510" (12.95mm)
Contact Length - Post
0.104" (2.64mm)
Overall Contact Length
0.673" (17.09mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 177
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1181,63000 Kč181,63 Kč
10171,97400 Kč1 719,74 Kč
25154,96520 Kč3 874,13 Kč
50140,05660 Kč7 002,83 Kč
100133,21130 Kč13 321,13 Kč
500122,71232 Kč61 356,16 Kč
Manufacturers Standard Package
Unit Price without VAT:181,63000 Kč
Unit Price with VAT:219,77230 Kč