Image for MTMM-110-05-S-D-120 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-110-05-S-D-120

DigiKey Part Number
MTMM-110-05-S-D-120-ND
Manufacturer
Manufacturer Product Number
MTMM-110-05-S-D-120
Description
2MM TERMINAL STRIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-110-05-S-D-120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Contact Length - Post
0.198" (5.03mm)
Packaging
Bulk
Overall Contact Length
0.377" (9.58mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 435
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
182,94000 Kč82,94 Kč
Manufacturers Standard Package
Unit Price without VAT:82,94000 Kč
Unit Price with VAT:100,35740 Kč