
MTMM-106-06-L-S-160 | |
---|---|
DigiKey Part Number | 612-MTMM-106-06-L-S-160-ND |
Manufacturer | |
Manufacturer Product Number | MTMM-106-06-L-S-160 |
Description | CONN HEADER VERT 6POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header position |
Datasheet | Datasheet |
EDA/CAD Models | MTMM-106-06-L-S-160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 32,91000 Kč | 32,91 Kč |
Unit Price without VAT: | 32,91000 Kč |
---|---|
Unit Price with VAT: | 39,82110 Kč |