MTMM-102-04-SM-D-150 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,86763 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 138
Unit Price: 8,97000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 339
Unit Price: 16,06000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 10,43175 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 8,86763 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 4,62171 Kč
Datasheet
Connector Header Through Hole 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTMM-102-04-SM-D-150

DigiKey Part Number
MTMM-102-04-SM-D-150-ND
Manufacturer
Manufacturer Product Number
MTMM-102-04-SM-D-150
Description
CONN HEADER VERT 4POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MTMM-102-04-SM-D-150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.150" (3.81mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Overall Contact Length
0.323" (8.20mm)
Part Status
Active
Insulation Height
0.059" (1.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10075024-F01-02LFAmphenol CS (FCI)010075024-F01-02LF-ND8,86763 KčSimilar
57102-F08-02LFAmphenol CS (FCI)138609-5086-ND8,97000 KčSimilar
57102-G06-02LFAmphenol CS (FCI)339609-2591-ND16,06000 KčSimilar
57102-G08-02LFAmphenol CS (FCI)057102-G08-02LF-ND10,43175 KčSimilar
57102-S06-02LFAmphenol CS (FCI)057102-S06-02LF-ND8,86763 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,56000 Kč18,56 Kč
Manufacturers Standard Package
Unit Price without VAT:18,56000 Kč
Unit Price with VAT:22,45760 Kč