Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTLW-110-07-G-D-250

DigiKey Part Number
MTLW-110-07-G-D-250-ND
Manufacturer
Manufacturer Product Number
MTLW-110-07-G-D-250
Description
CONN HEADER VERT 20POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
MTLW-110-07-G-D-250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.250" (6.35mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.430" (10.92mm)
Packaging
Bulk
Insulation Height
0.060" (1.52mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Gold
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
5.2A per Contact
Mounting Type
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Solder
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Factory Stock: 665
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
5065,72380 Kč3 286,19 Kč
10055,85470 Kč5 585,47 Kč
50049,76568 Kč24 882,84 Kč
1 00046,19560 Kč46 195,60 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč