
MTLW-107-06-F-D-165 | |
|---|---|
DigiKey Part Number | MTLW-107-06-F-D-165-ND |
Manufacturer | |
Manufacturer Product Number | MTLW-107-06-F-D-165 |
Description | CONN HEADER VERT 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.100" (2.54mm) |
EDA/CAD Models | MTLW-107-06-F-D-165 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.165" (4.20mm) |
Series | Contact Length - Post 0.075" (1.91mm) |
Packaging Bulk | Overall Contact Length 0.300" (7.62mm) |
Part Status Active | Insulation Height 0.060" (1.52mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5.2A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,21000 Kč | 44,21 Kč |
| Unit Price without VAT: | 44,21000 Kč |
|---|---|
| Unit Price with VAT: | 53,49410 Kč |

