
MTLW-103-08-G-S-233 | |
|---|---|
DigiKey Part Number | MTLW-103-08-G-S-233-ND |
Manufacturer | |
Manufacturer Product Number | MTLW-103-08-G-S-233 |
Description | CONN HEADER VERT 3POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | MTLW-103-08-G-S-233 Models |
Category | Contact Length - Mating 0.233" (5.92mm) |
Mfr | Contact Length - Post 0.237" (6.02mm) |
Series | Overall Contact Length 0.530" (13.46mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 5.2A per Contact |
Termination Solder | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Fastening Type Push-Pull | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |

