
MPT-06-01-03-L-RA-SD | |
|---|---|
DigiKey Part Number | MPT-06-01-03-L-RA-SD-ND |
Manufacturer | |
Manufacturer Product Number | MPT-06-01-03-L-RA-SD |
Description | CONN HDR 6POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPT-06-01-03-L-RA-SD Models |
Category | Features Board Guide, Latch Lock |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Locking Ramp |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Blades | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Voltage Rating 812 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 25 | 130,71680 Kč | 3 267,92 Kč |
| 50 | 128,21800 Kč | 6 410,90 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |


