Image for MPT-03-6.30-03-L-V-LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPT-03-6.30-03-L-V-LC

DigiKey Part Number
612-MPT-03-6.30-03-L-V-LC-ND
Manufacturer
Manufacturer Product Number
MPT-03-6.30-03-L-V-LC
Description
CONN HDR 3POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
3
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Lock
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Voltage Rating
575 V
Current Rating (Amps)
28.8 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9086,49078 Kč7 784,17 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:86,49078 Kč
Unit Price with VAT:104,65384 Kč