20 (16 + 4 Power) Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 (16 + 4 Power) Position Receptacle Connector Through Hole Gold
MPSC-02-16-02-7.70-03-L-V
MPSC-02-16-02-7.70-03-L-V

MPSC-02-16-02-7.70-03-L-V

DigiKey Part Number
SAM16013-ND
Manufacturer
Manufacturer Product Number
MPSC-02-16-02-7.70-03-L-V
Description
CONN SKT PWR SIGNAL COMBO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 (16 + 4 Power) Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
MPSC-02-16-02-7.70-03-L-V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
4
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.298" (7.57mm)
Contact Length - Post
0.139" (3.53mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Copper Alloy, Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1138,80000 Kč138,80 Kč
25125,50920 Kč3 137,73 Kč
50116,60180 Kč5 830,09 Kč
100116,11890 Kč11 611,89 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:138,80000 Kč
Unit Price with VAT:167,94800 Kč