



MPS-06-01-01-L-RA-SD | |
|---|---|
DigiKey Part Number | SAM11527-ND |
Manufacturer | |
Manufacturer Product Number | MPS-06-01-01-L-RA-SD |
Description | CONN RCPT 6POS 5.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPS-06-01-01-L-RA-SD Models |
Category | Features Flange |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Screw Lock |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Voltage Rating 812 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole, Right Angle | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,22000 Kč | 139,22 Kč |
| 25 | 125,98800 Kč | 3 149,70 Kč |
| 50 | 123,46820 Kč | 6 173,41 Kč |
| Unit Price without VAT: | 139,22000 Kč |
|---|---|
| Unit Price with VAT: | 168,45620 Kč |





