MODS-A-6P6C-G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,77576 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 744
Unit Price: 1,52000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 14 578
Unit Price: 0,84000 Kč
Datasheet

Similar


Stewart Connector
In Stock: 0
Unit Price: 0,62296 Kč
Datasheet

Similar


Stewart Connector
In Stock: 275
Unit Price: 1,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 19 230
Unit Price: 0,72000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,82000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 373
Unit Price: 0,77000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 148
Unit Price: 1,26000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,42000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 4 715
Unit Price: 5,61000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MODS-A-6P6C-G

DigiKey Part Number
MODS-A-6P6C-G-ND
Manufacturer
Manufacturer Product Number
MODS-A-6P6C-G
Description
CONN MOD JACK 6P6C R/A UNSHLD
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Jack
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Number of Ports
1
Number of Rows
1
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Board Lock
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-25°C ~ 90°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes