
MNT-106-BK-G | |
|---|---|
DigiKey Part Number | SAM10621-ND |
Manufacturer | |
Manufacturer Product Number | MNT-106-BK-G |
Description | CONN SHUNT 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 (2 x 6) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | MNT-106-BK-G Models |
Category | Height 0.240" (6.10mm) |
Manufacturer Samtec Inc. | Contact Finish Gold |
Series | Contact Finish Thickness 10.0µin (0.25µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Liquid Crystal Polymer (LCP) |
Gender Female Sockets | Current Rating (Amps) 3.9A per Contact |
Number of Positions or Pins (Grid) 12 (2 x 6) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 50 | 44,30580 Kč | 2 215,29 Kč |
| 100 | 37,58640 Kč | 3 758,64 Kč |
| 500 | 33,59680 Kč | 16 798,40 Kč |
| 1 000 | 28,13732 Kč | 28 137,32 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |



