MMT-107-02-x-DH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMT-107-02-L-DH-P-TR

DigiKey Part Number
612-MMT-107-02-L-DH-P-TR-ND - Tape & Reel (TR)
612-MMT-107-02-L-DH-P-TRCT-ND - Cut Tape (CT)
612-MMT-107-02-L-DH-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMT-107-02-L-DH-P-TR
Description
CONN HEADER SMD R/A 14POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 14 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
MMT-107-02-L-DH-P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.175" (4.45mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.157" (4.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Pick and Place
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,82000 Kč80,82 Kč
2573,11320 Kč1 827,83 Kč
5067,90580 Kč3 395,29 Kč
10064,78130 Kč6 478,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32564,78129 Kč21 053,92 Kč
65050,40860 Kč32 765,59 Kč
1 62545,61796 Kč74 129,18 Kč
3 25041,24340 Kč134 041,05 Kč
Manufacturers Standard Package
Unit Price without VAT:80,82000 Kč
Unit Price with VAT:97,79220 Kč