
MMT-106-02-S-SH-A-P-TR | |
|---|---|
DigiKey Part Number | 612-MMT-106-02-S-SH-A-P-TR-ND - Tape & Reel (TR) 612-MMT-106-02-S-SH-A-P-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMT-106-02-S-SH-A-P-TR |
Description | CONN HEADER SMD R/A 6POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | MMT-106-02-S-SH-A-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.175" (4.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.079" (2.00mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,62000 Kč | 80,62 Kč |
| 25 | 72,83320 Kč | 1 820,83 Kč |
| 50 | 67,57060 Kč | 3 378,53 Kč |
| 100 | 64,41300 Kč | 6 441,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 625 | 51,36234 Kč | 32 101,46 Kč |
| 1 250 | 46,94150 Kč | 58 676,88 Kč |
| 3 125 | 38,10057 Kč | 119 064,28 Kč |
| 6 250 | 37,61719 Kč | 235 107,44 Kč |
| Unit Price without VAT: | 80,62000 Kč |
|---|---|
| Unit Price with VAT: | 97,55020 Kč |



