4 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSD-02-24C-L-04.00-D-K-LDX

DigiKey Part Number
612-MMSD-02-24C-L-04.00-D-K-LDX-ND
Manufacturer
Manufacturer Product Number
MMSD-02-24C-L-04.00-D-K-LDX
Description
CBL ASSY .100"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Cable Assembly Rectangular Socket to Socket 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
4
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
-
Length
0.333' (101.60mm, 4.00")
Features
Polarizing Key
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
2571,47720 Kč1 786,93 Kč
5067,61360 Kč3 380,68 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč