72 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-136-02-L-DH

DigiKey Part Number
SAM1235-36-ND
Manufacturer
Manufacturer Product Number
MMS-136-02-L-DH
Description
CONN RCPT 72P 0.079 GOLD SMD R/A
Customer Reference
Detailed Description
72 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-136-02-L-DH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.157" (4.00mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3.9A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CONN RCPT 80P 0.079 GOLD SMD R/A
In-Stock: 188
Unit Price: 339,96000 Kč
CONN RCPT 78P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 76P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 74P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price:
CONN RCPT 70P 0.079 GOLD SMD R/A
In-Stock: 0
Unit Price: