
MMS-114-01-H-DV | |
|---|---|
DigiKey Part Number | MMS-114-01-H-DV-ND |
Manufacturer | |
Manufacturer Product Number | MMS-114-01-H-DV |
Description | CONN RCPT 28POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-114-01-H-DV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.175" (4.45mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.079" (2.00mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,94000 Kč | 204,94 Kč |
| 10 | 191,50200 Kč | 1 915,02 Kč |
| 25 | 181,74200 Kč | 4 543,55 Kč |
| Unit Price without VAT: | 204,94000 Kč |
|---|---|
| Unit Price with VAT: | 247,97740 Kč |

