



MMS-112-02-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14217TR-ND - Tape & Reel (TR) SAM14217CT-ND - Cut Tape (CT) SAM14217DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-112-02-L-DV-K-TR |
Description | CONN RCPT 24POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-112-02-L-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 90,69000 Kč | 906,90 Kč |
| 100 | 77,08370 Kč | 7 708,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 62,99438 Kč | 34 646,91 Kč |
| 1 100 | 57,48203 Kč | 63 230,23 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |


