
MMS-109-02-L-SV-P-TR | |
|---|---|
DigiKey Part Number | 612-MMS-109-02-L-SV-P-TR-ND - Tape & Reel (TR) 612-MMS-109-02-L-SV-P-CT-ND - Cut Tape (CT) 612-MMS-109-02-L-SV-P-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-109-02-L-SV-P-TR |
Description | CONN RCPT 9POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 9 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-109-02-L-SV-P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insulation Color | Black | |
Insulation Height | 0.177" (4.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,07000 Kč | 87,07 Kč |
| 50 | 71,03040 Kč | 3 551,52 Kč |
| 100 | 60,40700 Kč | 6 040,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 53,53310 Kč | 30 781,53 Kč |
| 1 150 | 43,53488 Kč | 50 065,11 Kč |
| 2 875 | 39,99375 Kč | 114 982,03 Kč |
| 5 750 | 34,69521 Kč | 199 497,46 Kč |
| Unit Price without VAT: | 87,07000 Kč |
|---|---|
| Unit Price with VAT: | 105,35470 Kč |





