16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-108-02-L-DV-A-P-TR

DigiKey Part Number
612-MMS-108-02-L-DV-A-P-TR-ND - Tape & Reel (TR)
612-MMS-108-02-L-DV-A-P-TRCT-ND - Cut Tape (CT)
612-MMS-108-02-L-DV-A-P-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS-108-02-L-DV-A-P-TR
Description
CONN RCPT 16POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-108-02-L-DV-A-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place
Number of Positions Loaded
All
Current Rating (Amps)
3.9A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 450
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1109,49000 Kč109,49 Kč
1093,01600 Kč930,16 Kč
10079,05070 Kč7 905,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
45062,77551 Kč28 248,98 Kč
90059,43841 Kč53 494,57 Kč
1 35059,12534 Kč79 819,21 Kč
Manufacturers Standard Package
Unit Price without VAT:109,49000 Kč
Unit Price with VAT:132,48290 Kč