



MMS-106-02-L-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM14208TR-ND - Tape & Reel (TR) SAM14208CT-ND - Cut Tape (CT) SAM14208DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-106-02-L-DV-K-TR |
Description | CONN RCPT 12POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-106-02-L-DV-K-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.177" (4.50mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 3.9A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,35000 Kč | 87,35 Kč |
| 10 | 74,27000 Kč | 742,70 Kč |
| 100 | 63,12000 Kč | 6 312,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | 49,13563 Kč | 33 166,55 Kč |
| 1 350 | 46,19560 Kč | 62 364,06 Kč |
| Unit Price without VAT: | 87,35000 Kč |
|---|---|
| Unit Price with VAT: | 105,69350 Kč |

