
MMS-104-01-F-DV | |
|---|---|
DigiKey Part Number | SAM15236-ND |
Manufacturer | |
Manufacturer Product Number | MMS-104-01-F-DV |
Description | CONN RCPT 8POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-104-01-F-DV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 3.00µin (0.076µm) | |
Insulation Color | Black | |
Insulation Height | 0.175" (4.45mm) | |
Contact Length - Post | 0.115" (2.92mm) | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3.9A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,84000 Kč | 52,84 Kč |
| 50 | 43,15260 Kč | 2 157,63 Kč |
| 100 | 36,62700 Kč | 3 662,70 Kč |
| 500 | 32,62750 Kč | 16 313,75 Kč |
| 1 000 | 25,68100 Kč | 25 681,00 Kč |
| 2 000 | 23,36561 Kč | 46 731,22 Kč |
| 5 000 | 22,98609 Kč | 114 930,45 Kč |
| Unit Price without VAT: | 52,84000 Kč |
|---|---|
| Unit Price with VAT: | 63,93640 Kč |




