



MMS-102-02-F-SH-TR | |
|---|---|
DigiKey Part Number | SAM14203TR-ND - Tape & Reel (TR) SAM14203CT-ND - Cut Tape (CT) SAM14203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMS-102-02-F-SH-TR |
Description | CONN RCPT 2P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | MMS-102-02-F-SH-TR Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.085" (2.15mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.9A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 31,39200 Kč | 313,92 Kč |
| 100 | 26,67380 Kč | 2 667,38 Kč |
| 500 | 23,80754 Kč | 11 903,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 275 | 18,89836 Kč | 24 095,41 Kč |
| 2 550 | 18,00575 Kč | 45 914,66 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |



