MMCX Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMCX-P-P-H-ST-MT1

DigiKey Part Number
SAM11504-ND
Manufacturer
Manufacturer Product Number
MMCX-P-P-H-ST-MT1
Description
CONN MMCX PLUG STR 50 OHM SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Surface Mount, Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
MMCX-P-P-H-ST-MT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Surface Mount, Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Factory Stock: 6 236
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
162,36000 Kč62,36 Kč
10059,84430 Kč5 984,43 Kč
25057,53452 Kč14 383,63 Kč
50053,54532 Kč26 772,66 Kč
1 00048,08563 Kč48 085,63 Kč
2 50047,37149 Kč118 428,73 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:62,36000 Kč
Unit Price with VAT:75,45560 Kč