
MMCX-P-C-H-RA-CA1 | |
|---|---|
cms-digikey-product-number | SAM9713-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MMCX-P-C-H-RA-CA1 |
cms-description | CONN MMCX PLUG R/A 50 OHM SOLDER |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
cms-eda-cad-models | MMCX-P-C-H-RA-CA1 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-174, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 4 pcs - 1 Connector, 1 End Cap, 1 Ferrule, 1 Insulator | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 152,66000 Kč | 152,66 Kč |
| 50 | 146,56600 Kč | 7 328,30 Kč |
| 100 | 140,68660 Kč | 14 068,66 Kč |
| 250 | 130,81836 Kč | 32 704,59 Kč |
| 500 | 117,79920 Kč | 58 899,60 Kč |
| 1 000 | 106,05964 Kč | 106 059,64 Kč |
| Unit Price without VAT: | 152,66000 Kč |
|---|---|
| Unit Price with VAT: | 184,71860 Kč |











