
| MLE-106-01-G-DV | |
|---|---|
| DigiKey Part Number | 612-MLE-106-01-G-DV-ND | 
| Manufacturer | |
| Manufacturer Product Number | MLE-106-01-G-DV | 
| Description | CONN RECEPT 12POS 1MM DUAL SMD | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 12 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MLE-106-01-G-DV Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Style | Board to Board | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | 0.039" (1.00mm) | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Push-Pull | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
| Insulation Color | Black | |
| Insulation Height | 0.130" (3.30mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -55°C ~ 125°C | |
| Material Flammability Rating | - | |
| Contact Finish - Post | - | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | - | |
| Current Rating (Amps) | 2.9A per Contact | |
| Voltage Rating | 310VAC | |
| Applications | - | |
| Insulation Material | Liquid Crystal Polymer (LCP) | |
| Contact Shape | Square | |
| Contact Material | Beryllium Copper | |
| Contact Finish Thickness - Post | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč | 
| 50 | 56,17620 Kč | 2 808,81 Kč | 
| 100 | 47,64570 Kč | 4 764,57 Kč | 
| 500 | 42,44424 Kč | 21 222,12 Kč | 
| 1 000 | 39,53140 Kč | 39 531,40 Kč | 
| Unit Price without VAT: | 68,87000 Kč | 
|---|---|
| Unit Price with VAT: | 83,33270 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic