
MECT-110-01-MM-D-RA1 | |
|---|---|
DigiKey Part Number | SAM12718-ND |
Manufacturer | |
Manufacturer Product Number | MECT-110-01-MM-D-RA1 |
Description | CONN SFP+ RCPT 20POS SLD R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MECT-110-01-MM-D-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SFP+ | |
Number of Positions | 20 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 Kč | 69,70 Kč |
| 50 | 56,80040 Kč | 2 840,02 Kč |
| 100 | 48,26990 Kč | 4 826,99 Kč |
| 500 | 42,86036 Kč | 21 430,18 Kč |
| 1 000 | 34,53796 Kč | 34 537,96 Kč |
| 2 000 | 31,83339 Kč | 63 666,78 Kč |
| 5 000 | 28,59032 Kč | 142 951,60 Kč |
| Unit Price without VAT: | 69,70000 Kč |
|---|---|
| Unit Price with VAT: | 84,33700 Kč |



