



MECF-20-01-L-DV-WT | |
|---|---|
DigiKey Part Number | SAM12717-ND |
Manufacturer | |
Manufacturer Product Number | MECF-20-01-L-DV-WT |
Description | CONN EDGE DUAL FMALE 40POS 0.05 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Female Connector Non Specified - Dual Edge Gold 0.050" (1.27mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MECF-20-01-L-DV-WT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 20 | |
Number of Positions | 40 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,30000 Kč | 134,30 Kč |
| 25 | 121,45840 Kč | 3 036,46 Kč |
| 50 | 112,82800 Kč | 5 641,40 Kč |
| 100 | 107,56550 Kč | 10 756,55 Kč |
| 500 | 96,99840 Kč | 48 499,20 Kč |
| Unit Price without VAT: | 134,30000 Kč |
|---|---|
| Unit Price with VAT: | 162,50300 Kč |



