
MEC8-150-02-L-D-RA1-TR | |
|---|---|
DigiKey Part Number | 612-MEC8-150-02-L-D-RA1-TR-ND - Tape & Reel (TR) 612-MEC8-150-02-L-D-RA1-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MEC8-150-02-L-D-RA1-TR |
Description | CONN EDGE DUAL FML 100POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-150-02-L-D-RA1-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 100 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,45000 Kč | 211,45 Kč |
| 10 | 179,76400 Kč | 1 797,64 Kč |
| 25 | 168,50480 Kč | 4 212,62 Kč |
| 50 | 160,45840 Kč | 8 022,92 Kč |
| 100 | 152,80240 Kč | 15 280,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 136,06796 Kč | 30 615,29 Kč |
| 675 | 125,77895 Kč | 84 900,79 Kč |
| 1 125 | 103,52070 Kč | 116 460,79 Kč |
| 2 250 | 103,38622 Kč | 232 618,99 Kč |
| Unit Price without VAT: | 211,45000 Kč |
|---|---|
| Unit Price with VAT: | 255,85450 Kč |


