
MEC8-130-02-L-DV-A-K-TR | |
|---|---|
DigiKey Part Number | SAM14202TR-ND - Tape & Reel (TR) SAM14202CT-ND - Cut Tape (CT) SAM14202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC8-130-02-L-DV-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-130-02-L-DV-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,23000 Kč | 146,23 Kč |
| 25 | 132,06240 Kč | 3 301,56 Kč |
| 50 | 122,68880 Kč | 6 134,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 116,85749 Kč | 20 450,06 Kč |
| 525 | 94,35990 Kč | 49 538,95 Kč |
| 1 225 | 86,65280 Kč | 106 149,68 Kč |
| Unit Price without VAT: | 146,23000 Kč |
|---|---|
| Unit Price with VAT: | 176,93830 Kč |


