



MEC8-130-02-L-D-RA1 | |
|---|---|
DigiKey Part Number | SAM12713-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-130-02-L-D-RA1 |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-130-02-L-D-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 152,40571 Kč | 3 200,52 Kč |
| 42 | 144,06619 Kč | 6 050,78 Kč |
| 63 | 138,86016 Kč | 8 748,19 Kč |
| 84 | 110,46952 Kč | 9 279,44 Kč |
| 483 | 101,02124 Kč | 48 793,26 Kč |
| 987 | 99,42968 Kč | 98 137,09 Kč |
| Unit Price without VAT: | 152,40571 Kč |
|---|---|
| Unit Price with VAT: | 184,41091 Kč |

