
MEC8-130-02-L-D-EM2 | |
|---|---|
DigiKey Part Number | MEC8-130-02-L-D-EM2-ND |
Manufacturer | |
Manufacturer Product Number | MEC8-130-02-L-D-EM2 |
Description | CONN EDGE DUAL FMALE 60POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC8-130-02-L-D-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Hairpin Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,22000 Kč | 176,22 Kč |
| 10 | 162,89100 Kč | 1 628,91 Kč |
| 25 | 153,93360 Kč | 3 848,34 Kč |
| 50 | 148,30960 Kč | 7 415,48 Kč |
| 100 | 118,10610 Kč | 11 810,61 Kč |
| 500 | 107,90024 Kč | 53 950,12 Kč |
| 1 000 | 101,23380 Kč | 101 233,80 Kč |
| Unit Price without VAT: | 176,22000 Kč |
|---|---|
| Unit Price with VAT: | 213,22620 Kč |









