140 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
140 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
MEC5-070-01-L-RA-W2-TR
MEC5-070-01-L-RA-W2-TR

MEC5-070-01-L-RA-W2-TR

DigiKey Part Number
612-MEC5-070-01-L-RA-W2-TR-ND - Tape & Reel (TR)
612-MEC5-070-01-L-RA-W2-TRCT-ND - Cut Tape (CT)
612-MEC5-070-01-L-RA-W2-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEC5-070-01-L-RA-W2-TR
Description
CONN EDGE DUAL FML 140POS 0.020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
140 Position Female Connector Non Specified - Dual Edge Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC5-070-01-L-RA-W2-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
70
Number of Positions
140
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Solder Retention
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10223,88100 Kč2 238,81 Kč
25209,85400 Kč5 246,35 Kč
50199,83380 Kč9 991,69 Kč
100193,17950 Kč19 317,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250168,36280 Kč42 090,70 Kč
500156,98146 Kč78 490,73 Kč
1 250151,51317 Kč189 391,46 Kč
Manufacturers Standard Package
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč