MEC1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MEC1 Series
MEC1-130-02-L-D-A-K-TR
MEC1-130-02-L-D-A-K-TR

MEC1-130-02-L-D-A-K-TR

DigiKey Part Number
SAM14185TR-ND - Tape & Reel (TR)
SAM14185CT-ND - Cut Tape (CT)
SAM14185DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MEC1-130-02-L-D-A-K-TR
Description
CONN EDGE DUAL FMALE 60POS 0.039
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MEC1-130-02-L-D-A-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
60
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Pick and Place
Mounting Type
Surface Mount
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Loop Bellows
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Liquid Crystal Polymer (LCP)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,27000 Kč127,27 Kč
10114,89800 Kč1 148,98 Kč
25103,50000 Kč2 587,50 Kč
5093,61000 Kč4 680,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15084,45040 Kč12 667,56 Kč
75076,26001 Kč57 195,01 Kč
1 05073,94650 Kč77 643,82 Kč
Manufacturers Standard Package
Unit Price without VAT:127,27000 Kč
Unit Price with VAT:153,99670 Kč