



MEC1-130-02-F-D-A-K-TR | |
|---|---|
DigiKey Part Number | 612-MEC1-130-02-F-D-A-K-TR-ND - Tape & Reel (TR) 612-MEC1-130-02-F-D-A-K-TRCT-ND - Cut Tape (CT) 612-MEC1-130-02-F-D-A-K-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MEC1-130-02-F-D-A-K-TR |
Description | CONN EDGE DUAL FMALE 60POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | MEC1-130-02-F-D-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,61000 Kč | 115,61 Kč |
| 25 | 102,07520 Kč | 2 551,88 Kč |
| 50 | 90,38140 Kč | 4 519,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 80,76760 Kč | 12 115,14 Kč |
| 750 | 73,01832 Kč | 54 763,74 Kč |
| 1 050 | 66,00372 Kč | 69 303,91 Kč |
| Unit Price without VAT: | 115,61000 Kč |
|---|---|
| Unit Price with VAT: | 139,88810 Kč |



