
MEC1-110-02-L-D-NP | |
|---|---|
DigiKey Part Number | MEC1-110-02-L-D-NP-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-110-02-L-D-NP |
Description | CONN EDGE DUAL FMALE 20POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-110-02-L-D-NP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 20 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 77,43842 Kč | 2 942,66 Kč |
| Unit Price without VAT: | 77,43842 Kč |
|---|---|
| Unit Price with VAT: | 93,70049 Kč |

