




MEC1-108-02-L-D-RA1-NP-SL | |
|---|---|
DigiKey Part Number | SAM11476-ND |
Manufacturer | |
Manufacturer Product Number | MEC1-108-02-L-D-RA1-NP-SL |
Description | CONN EDGE DUAL FMALE 16POS 0.039 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Female Connector Non Specified - Dual Edge Gold 0.039" (1.00mm) Black |
EDA/CAD Models | MEC1-108-02-L-D-RA1-NP-SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 16 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Loop Bellows | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,65000 Kč | 116,65 Kč |
| 25 | 103,06680 Kč | 2 576,67 Kč |
| 50 | 91,25620 Kč | 4 562,81 Kč |
| 100 | 81,55360 Kč | 8 155,36 Kč |
| 500 | 72,62130 Kč | 36 310,65 Kč |
| 1 000 | 69,48888 Kč | 69 488,88 Kč |
| Unit Price without VAT: | 116,65000 Kč |
|---|---|
| Unit Price with VAT: | 141,14650 Kč |



