
LTMM-120-02-G-D | |
|---|---|
DigiKey Part Number | LTMM-120-02-G-D-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-120-02-G-D |
Description | CONN HEADER VERT 40POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-120-02-G-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.120" (3.05mm) | |
Contact Length - Post | 0.117" (2.97mm) | |
Overall Contact Length | - | |
Insulation Height | 0.190" (4.83mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 20.0µin (0.51µm) | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 3.00µin (0.076µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,64000 Kč | 177,64 Kč |
| 10 | 164,20400 Kč | 1 642,04 Kč |
| 25 | 155,17520 Kč | 3 879,38 Kč |
| 50 | 149,71580 Kč | 7 485,79 Kč |
| 100 | 119,89860 Kč | 11 989,86 Kč |
| 500 | 110,17692 Kč | 55 088,46 Kč |
| 1 000 | 91,46729 Kč | 91 467,29 Kč |
| Unit Price without VAT: | 177,64000 Kč |
|---|---|
| Unit Price with VAT: | 214,94440 Kč |

