LTMM-113-02-F-D-SM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3 476
Unit Price: 86,09000 Kč
Datasheet
Connector Header Surface Mount 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTMM-113-02-F-D-SM

DigiKey Part Number
LTMM-113-02-F-D-SM-ND
Manufacturer
Manufacturer Product Number
LTMM-113-02-F-D-SM
Description
CONN HEADER SMD 26POS 2MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
LTMM-113-02-F-D-SM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.120" (3.05mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.190" (4.83mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Keying Slot
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
2098,08150 Kč1 961,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:98,08150 Kč
Unit Price with VAT:118,67862 Kč