Similar

LTMM-106-02-G-D-RA | |
|---|---|
DigiKey Part Number | LTMM-106-02-G-D-RA-ND |
Manufacturer | |
Manufacturer Product Number | LTMM-106-02-G-D-RA |
Description | CONN HEADER R/A 12POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | LTMM-106-02-G-D-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Tube | Insulation Height 0.237" (6.03mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTMM-106-02-L-D-RA | Samtec Inc. | 0 | LTMM-106-02-L-D-RA-ND | 76,15450 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 101,63550 Kč | 4 065,42 Kč |
| Unit Price without VAT: | 101,63550 Kč |
|---|---|
| Unit Price with VAT: | 122,97896 Kč |











